
Category | Current - Output 2 700 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 70% |
Type Enclosed | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
Voltage - Input 85 ~ 264 VAC, 125 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 3.31" L x 3.20" W x 1.24" H (84.0mm x 81.2mm x 31.5mm) |
Voltage - Output 2 12V | Approval Agency CB, CE |
Current - Output 1 700 mA |

