D511SURWA/S530-A3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,02700 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,36200 €
Image for D511SURWA/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D511SURWA/S530-A3

DigiKey Part Number
1080-D511SURWA/S530-A3-ND
Manufacturer
Manufacturer Product Number
D511SURWA/S530-A3
Description
DISP 7-SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
60mW
Package / Case
18-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
601,25583 €75,35 €
Unit Price without VAT:1,25583 €
Unit Price with VAT:1,51955 €