
ABS6 | |
|---|---|
DigiKey Part Number | 5272-ABS6TR-ND - Tape & Reel (TR) 5272-ABS6CT-ND - Cut Tape (CT) 5272-ABS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 |
Description | 0.8A SURFACE MOUNT GLASS PASSIVA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05812 € | 29,06 € |
| 1 000 | 0,05127 € | 51,27 € |
| 2 000 | 0,04549 € | 90,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03920 € | 196,00 € |
| 10 000 | 0,03531 € | 353,10 € |
| 15 000 | 0,03332 € | 499,80 € |
| 25 000 | 0,03109 € | 777,25 € |
| 35 000 | 0,02977 € | 1 041,95 € |
| 50 000 | 0,02848 € | 1 424,00 € |
| 125 000 | 0,02566 € | 3 207,50 € |
| 250 000 | 0,02391 € | 5 977,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

