



SMCJ36A | |
|---|---|
DigiKey Part Number | 5272-SMCJ36ATR-ND - Tape & Reel (TR) 5272-SMCJ36ACT-ND - Cut Tape (CT) 5272-SMCJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23710 € | 23,71 € |
| 500 | 0,18008 € | 90,04 € |
| 1 000 | 0,16167 € | 161,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13828 € | 414,84 € |
| 6 000 | 0,12649 € | 758,94 € |
| 9 000 | 0,12048 € | 1 084,32 € |
| 15 000 | 0,11373 € | 1 705,95 € |
| 21 000 | 0,10973 € | 2 304,33 € |
| 30 000 | 0,10585 € | 3 175,50 € |
| 75 000 | 0,10338 € | 7 753,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

