AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DCKR-EV

DigiKey Part Number
5272-SN74LVC1G08DCKR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G08DCKR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G08DCKR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DCKR-EV
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 15pF
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 858
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05240 €1,31 €
1000,04400 €4,40 €
2500,03996 €9,99 €
5000,03756 €18,78 €
1 0000,03558 €35,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03313 €99,39 €
6 0000,03193 €191,58 €
9 0000,03133 €281,97 €
15 0000,03066 €459,90 €
21 0000,03027 €635,67 €
30 0000,02990 €897,00 €
75 0000,02909 €2 181,75 €
150 0000,02861 €4 291,50 €
300 0000,02821 €8 463,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €