
0703-134-000-20 | |
|---|---|
DigiKey Part Number | 1601-0703-134-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 0703-134-000-20 |
Description | LENS 3.2X-3.5X V-GROOVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens 3.2x ~ 3.5x V-Groove |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Focal Length | 128.0mm | |
Magnification | 3.2x ~ 3.5x | |
Focal Ratio | - | |
Compatible Sensor Size (Max) | - | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | 0.1% | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | V-Groove | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 094,82000 € | 7 094,82 € |
| Unit Price without VAT: | 7 094,82000 € |
|---|---|
| Unit Price with VAT: | 8 584,73220 € |



