Image for LLAM-1550-R08BH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLAM-1550-R08BH

DigiKey Part Number
1601-LLAM-1550-R08BH-ND
Manufacturer
Manufacturer Product Number
LLAM-1550-R08BH
Description
SENSOR PHOTODIODE 1550NM TO8
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Photodiode 1550nm 150ns TO-8 Style, 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1550nm
Color - Enhanced
-
Spectral Range
1100nm ~ 1700nm
Diode Type
Avalanche
Responsivity @ nm
80 KV/W @ 1300nm, 90 KV/W @ 1550nm
Response Time
150ns
Current - Dark (Typ)
-
Active Area
0.005mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-8 Style, 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 845,23000 €1 845,23 €
Unit Price without VAT:1 845,23000 €
Unit Price with VAT:2 232,72830 €