Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0064

DigiKey Part Number
450-0064-ND
Manufacturer
Manufacturer Product Number
450-0064
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, GFSK, GMSK, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
20dBm
Sensitivity
-97dBm
Serial Interfaces
I2S, SDIO, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
WL1271L
Memory Size
-
Voltage - Supply
3V ~ 4.8V
Current - Receiving
35mA ~ 100mA
Current - Transmitting
43mA ~ 280mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types