
453-00200-K1 | |
|---|---|
DigiKey Part Number | 776-453-00200-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00200-K1 |
Description | EVAL BOARD SONA TI351 CHIP ANT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 453-00200, CC3351, Sona TI351 Sona™ TI351 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | 453-00200, CC3351, Sona TI351 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,08000 € | 129,08 € |
| Unit Price without VAT: | 129,08000 € |
|---|---|
| Unit Price with VAT: | 156,18680 € |




