
EFG2400A3S-10MHF1 | |
|---|---|
DigiKey Part Number | 776-EFG2400A3S-10MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFG2400A3S-10MHF1 |
Description | ANT 2.4 GHZ,I-FLEXPIFA MHF1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Flat Bar MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.1dBi | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 1 000 | 3,42089 € | 3 420,89 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |

