MFR Recommended

EFG2400A3S-10MHF4 | |
|---|---|
DigiKey Part Number | 776-EFG2400A3S-10MHF4-ND |
Manufacturer | |
Manufacturer Product Number | EFG2400A3S-10MHF4 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch MHF1 (U.FL), MHF4L Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.1dBi | |
Features | Cable - 100mm | |
Termination | MHF1 (U.FL), MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.114" (2.90mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,42520 € | 513,78 € |
| Unit Price without VAT: | 3,42520 € |
|---|---|
| Unit Price with VAT: | 4,14449 € |


