Linear Actuator Round Cylinder Double Acting 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-1500D02-04A

DigiKey Part Number
5030-F-1500D02-04A-ND
Manufacturer
Manufacturer Product Number
F-1500D02-04A
Description
1-1/2" BORE 4" STROKE ROUNDBODY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
4.000" (101.60mm)
Manufacturer
Fabco-Air Inc.
Operation
Double Acting
Series
Operating Pressure
250 PSI (17.24 bar)
Packaging
Bulk
Connection Method
NPTF1/8
Part Status
Active
Shaft Detail
External Thread 7/16-20 UNF
Type
Linear Actuator
Operating Temperature
-23°C ~ 74°C
Construction
Round Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,39000 €84,39 €
1075,14900 €751,49 €
2571,75360 €1 793,84 €
5069,28600 €3 464,30 €
10066,90120 €6 690,12 €
Manufacturers Standard Package
Unit Price without VAT:84,39000 €
Unit Price with VAT:102,11190 €