



2646665702 | |
|---|---|
DigiKey Part Number | 1934-1543-ND |
Manufacturer | |
Manufacturer Product Number | 2646665702 |
Description | FERRITE CORE 180OHM SOLID 9.53MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 180Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.687" Dia (17.45mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2646665702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 180Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.687" Dia (17.45mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,09320 € | 27,33 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,84550 € | 84,55 € |
| 376 | 0,64035 € | 240,77 € |
| 752 | 0,61749 € | 464,35 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |




