



5977000211 | |
|---|---|
DigiKey Part Number | 1934-1041-ND |
Manufacturer | |
Manufacturer Product Number | 5977000211 |
Description | FERRITE CORE SOLID 4.56MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.180" Dia (4.56mm) OD 0.383" Dia (9.74mm) Length 0.131" (3.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5977000211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 77 | |
Inner Dimension | 0.180" Dia (4.56mm) | |
Outer Dimension | 0.383" Dia (9.74mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.131" (3.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,39860 € | 19,93 € |
| 100 | 0,35260 € | 35,26 € |
| 250 | 0,29696 € | 74,24 € |
| 500 | 0,25824 € | 129,12 € |
| 1 000 | 0,22220 € | 222,20 € |
| 5 000 | 0,21407 € | 1 070,35 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

