Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV1845EMTF

DigiKey Part Number
2156-FJV1845EMTF-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FJV1845EMTF
Description
TRANS NPN 120V 0.05A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 1mA, 6V
Mfr
Power - Max
300 mW
Packaging
Bulk
Frequency - Transition
110MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.