Power Switch/Driver 1:1 P-Channel 1.7A 6-WLCSP (1.23x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2498BUCX

DigiKey Part Number
2156-FPF2498BUCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FPF2498BUCX
Description
SPST
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.7A 6-WLCSP (1.23x0.88)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3.5V ~ 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.23x0.88)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.