
FMAD1309 | |
|---|---|
DigiKey Part Number | 5328-FMAD1309-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1309 |
Description | COAX ADAPT TNC TO MCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Obsolete | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |

