RF Amplifier IC General Purpose 6GHz ~ 18GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA-180-38-005-SMA

DigiKey Part Number
5328-SPA-180-38-005-SMA-ND
Manufacturer
Manufacturer Product Number
SPA-180-38-005-SMA
cms-description
BROADBAND AMP TYPE SMA 6GHZ-18GH
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 18GHz Module
Datasheet
 Datasheet
Product Attributes
Type
cms-description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Frequency
6GHz ~ 18GHz
P1dB
27dBm
Gain
42dB
Noise Figure
5.4dB
RF Type
General Purpose
Voltage - Supply
12V ~ 15V
Current - Supply
900mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.