
HR-3UWX | |
|---|---|
DigiKey Part Number | SY635-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UWX |
Description | BATTERY NIMH 1.2V 2.4AH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.56" Dia x 1.98" H (14.2mm x 50.4mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 480mA | |
Shelf Life | - | |
Standard Charge Current | 250mA | |
Standard Charge Time | 16Hrs | |
Weight | 30.39 g | |
Shipping Info | - |















