
ADN-S-32-50-I-P | |
|---|---|
DigiKey Part Number | 2171-ADN-S-32-50-I-P-ND |
Manufacturer | |
Manufacturer Product Number | ADN-S-32-50-I-P |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 1.969" (50.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 8.7 ~ 145 PSI (0.6 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,12000 € | 54,12 € |
| Unit Price without VAT: | 54,12000 € |
|---|---|
| Unit Price with VAT: | 65,48520 € |

