
ADVC-40-15-I-P | |
|---|---|
DigiKey Part Number | 2171-ADVC-40-15-I-P-ND |
Manufacturer | |
Manufacturer Product Number | ADVC-40-15-I-P |
Description | SHORT-STROKE CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.591" (15.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,89000 € | 106,89 € |
| Unit Price without VAT: | 106,89000 € |
|---|---|
| Unit Price with VAT: | 129,33690 € |

