MFR Recommended

AEVC-32-10-I-P | |
|---|---|
DigiKey Part Number | 2171-AEVC-32-10-I-P-ND |
Manufacturer | |
Manufacturer Product Number | AEVC-32-10-I-P |
Description | SHORT-STROKE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Linear Actuator | |
Construction | Compact Cylinder | |
Stroke Length | 0.394" (10.00mm) | |
Operation | Single Acting | |
Operating Pressure | 14.5 ~ 145 PSI (1 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,41000 € | 75,41 € |
| Unit Price without VAT: | 75,41000 € |
|---|---|
| Unit Price with VAT: | 91,24610 € |


