5/2 Control Valve, Momentary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPE18-P1-5LS-1/4

DigiKey Part Number
2171-CPE18-P1-5LS-1/4-ND
Manufacturer
Manufacturer Product Number
CPE18-P1-5LS-1/4
Description
BASIC VALVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5/2 Control Valve, Momentary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Control Valve, Momentary
Function
5/2
Actuator Type
-
Operating Pressure
-13.05 ~ 145 PSI (-0.9 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G3/4"
For Use With/Related Products
Control Valve
Mounting Type
Chassis Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
CE, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,52000 €150,52 €
Manufacturers Standard Package
Unit Price without VAT:150,52000 €
Unit Price with VAT:182,12920 €