
CPX-AP-A-EPLI-S | |
|---|---|
DigiKey Part Number | 2171-CPX-AP-A-EPLI-S-ND |
Manufacturer | |
Manufacturer Product Number | CPX-AP-A-EPLI-S |
Description | END PLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Black, White | |
Features | 4 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,53000 € | 281,53 € |
| Unit Price without VAT: | 281,53000 € |
|---|---|
| Unit Price with VAT: | 340,65130 € |

