
DAPS-0060-090-R-F0507 | |
|---|---|
DigiKey Part Number | 2171-DAPS-0060-090-R-F0507-ND |
Manufacturer | |
Manufacturer Product Number | DAPS-0060-090-R-F0507 |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Double Acting 90° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Rack-and Pinion Cylinder | |
Stroke Length | 90° | |
Operation | Double Acting | |
Operating Pressure | 15 ~ 121.8 PSI (1 ~ 8.4 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,40000 € | 366,40 € |
| Unit Price without VAT: | 366,40000 € |
|---|---|
| Unit Price with VAT: | 443,34400 € |

