
DAPS-0106-090-R-F0507-T6 | |
|---|---|
DigiKey Part Number | 2171-DAPS-0106-090-R-F0507-T6-ND |
Manufacturer | |
Manufacturer Product Number | DAPS-0106-090-R-F0507-T6 |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Double Acting 90° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Rack-and Pinion Cylinder | |
Stroke Length | 90° | |
Operation | Double Acting | |
Operating Pressure | 44 ~ 121.8 PSI (3 ~ 8.4 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -50°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,28000 € | 479,28 € |
| Unit Price without VAT: | 479,28000 € |
|---|---|
| Unit Price with VAT: | 579,92880 € |

