
DFC-10-5-P-A-GF | |
|---|---|
DigiKey Part Number | 2171-DFC-10-5-P-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | DFC-10-5-P-A-GF |
Description | MINI GUIDED DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.197" (5.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -5°C ~ 60°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,25000 € | 602,25 € |
| Unit Price without VAT: | 602,25000 € |
|---|---|
| Unit Price with VAT: | 728,72250 € |

