
DFC-6-15-P-A-GF | |
|---|---|
DigiKey Part Number | 2171-DFC-6-15-P-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | DFC-6-15-P-A-GF |
Description | MINI GUIDED DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 0.591" (15.00mm) | |
Operation | Double Acting | |
Operating Pressure | 21.8 ~ 145 PSI (1.5 ~ 10 bar) | |
Connection Method | M3 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -5°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,28000 € | 564,28 € |
| Unit Price without VAT: | 564,28000 € |
|---|---|
| Unit Price with VAT: | 682,77880 € |

