
DFM-32-20-P-A-GF-F1A | |
|---|---|
DigiKey Part Number | 2171-DFM-32-20-P-A-GF-F1A-ND |
Manufacturer | |
Manufacturer Product Number | DFM-32-20-P-A-GF-F1A |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 0.787" (20.00mm) | |
Operation | Double Acting | |
Operating Pressure | 21.8 ~ 145 PSI (1.5 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,68000 € | 423,68 € |
| Unit Price without VAT: | 423,68000 € |
|---|---|
| Unit Price with VAT: | 512,65280 € |

