
DPDM-20-5-P-PA | |
|---|---|
DigiKey Part Number | 2171-DPDM-20-5-P-PA-ND |
Manufacturer | |
Manufacturer Product Number | DPDM-20-5-P-PA |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Compact Cylinder | |
Stroke Length | 0.197" (5.00mm) | |
Operation | Single Acting | |
Operating Pressure | 29 ~ 116 PSI (2 ~ 8 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -10°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,38000 € | 93,38 € |
| Unit Price without VAT: | 93,38000 € |
|---|---|
| Unit Price with VAT: | 112,98980 € |

