
DSBC-125-50-PPSA-N3 | |
|---|---|
DigiKey Part Number | 2171-DSBC-125-50-PPSA-N3-ND |
Manufacturer | |
Manufacturer Product Number | DSBC-125-50-PPSA-N3 |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Square Cylinder | |
Stroke Length | 1.969" (50.00mm) | |
Operation | Double Acting | |
Operating Pressure | 2.9 ~ 145 PSI (0.2 ~ 10 bar) | |
Connection Method | G1/2 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M27 x 2 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,10000 € | 633,10 € |
| Unit Price without VAT: | 633,10000 € |
|---|---|
| Unit Price with VAT: | 766,05100 € |

