
DSL-40-40-270-P-A-S2-B | |
|---|---|
DigiKey Part Number | 2171-DSL-40-40-270-P-A-S2-B-ND |
Manufacturer | |
Manufacturer Product Number | DSL-40-40-270-P-A-S2-B |
Description | SWIVEL/LINEAR UNIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Construction Vane Cylinder |
Manufacturer Festo Corporation | Stroke Length 1.575" (40.00mm) |
Series | Operation Double Acting |
Packaging Bulk | Operating Pressure 36.3 ~ 116 PSI (2.5 ~ 8 bar) |
Part Status Active | Connection Method G1/8 |
Type Rotary Actuator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 470,84000 € | 2 470,84 € |
| Unit Price without VAT: | 2 470,84000 € |
|---|---|
| Unit Price with VAT: | 2 989,71640 € |

