
DSNU-12-100-P-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-12-100-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-12-100-P-A |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.937" (100.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 21.8 ~ 145 PSI (1.5 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M6 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,96000 € | 48,96 € |
| Unit Price without VAT: | 48,96000 € |
|---|---|
| Unit Price with VAT: | 59,24160 € |

