
DZF-25-100-A-P-A | |
|---|---|
DigiKey Part Number | 2171-DZF-25-100-A-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DZF-25-100-A-P-A |
Description | FLAT CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.937" (100.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,94000 € | 296,94 € |
| Unit Price without VAT: | 296,94000 € |
|---|---|
| Unit Price with VAT: | 359,29740 € |

