
ELGT-BS-90-500-20P | |
|---|---|
DigiKey Part Number | 2171-ELGT-BS-90-500-20P-ND |
Manufacturer | |
Manufacturer Product Number | ELGT-BS-90-500-20P |
Description | SPINDLE AXIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Axis Servo, Stepper 19.685" (500.00mm) Ball Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Servo, Stepper | |
Stroke Length | 19.685" (500.00mm) | |
Load Force (Dynamic) | 182.10lbf (810.00N) | |
Load Force (Static) | - | |
Speed | 3.30 ft/s (1.0 m/s) | |
Duty Cycle | 100% | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±20µm | |
Acceleration | 15.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 173,72000 € | 2 173,72 € |
| Unit Price without VAT: | 2 173,72000 € |
|---|---|
| Unit Price with VAT: | 2 630,20120 € |

