
HEL-3/8-D-MINI-NPT | |
|---|---|
DigiKey Part Number | 2171-HEL-3/8-D-MINI-NPT-ND |
Manufacturer | |
Manufacturer Product Number | HEL-3/8-D-MINI-NPT |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 44 ~ 232 PSI (3 ~ 16 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | Connection Method Threaded 3/8" NPT |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 60°C |
Function 2/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,80000 € | 132,80 € |
| Unit Price without VAT: | 132,80000 € |
|---|---|
| Unit Price with VAT: | 160,68800 € |

