
HGPM-08-EZ-G6 | |
|---|---|
cms-digikey-product-number | 2171-HGPM-08-EZ-G6-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HGPM-08-EZ-G6 |
cms-description | PARALLEL GRIPPER |
cms-standard-lead-time | 2 Weeks |
cms-customer-reference | |
cms-detailed-description | Pneumatic Parallel Gripper End Effector |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 2mm | |
Operating Pressure | 58.0 ~ 116.0PSI (4 ~ 8 bar) | |
Closing Force | 1.63kgf | |
Opening Force | 815.77gf | |
Features | - | |
Operating Temperature | 5°C ~ 60°C | |
Ingress Protection | - | |
Weight | - |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 544,43000 € | 544,43 € |
| Unit Price without VAT: | 544,43000 € |
|---|---|
| Unit Price with VAT: | 658,76030 € |

