
JMFH-5-1/4-B | |
|---|---|
DigiKey Part Number | 2171-JMFH-5-1/4-B-ND |
Manufacturer | |
Manufacturer Product Number | JMFH-5-1/4-B |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 5/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,77000 € | 392,77 € |
| Unit Price without VAT: | 392,77000 € |
|---|---|
| Unit Price with VAT: | 475,25170 € |

