
KS3-1/8-A-R | |
|---|---|
DigiKey Part Number | 2171-KS3-1/8-A-R-ND |
Manufacturer | |
Manufacturer Product Number | KS3-1/8-A-R |
Description | QUICK COUPLING PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Socket | |
Connection Method | Barbed to Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | -13.8 ~ 174 PSI (-0.95 ~ 12 bar) | |
Operating Temperature | -10°C ~ 60°C | |
Thread Size | G1/8" | |
Mounting Type | Free Hanging (In-Line) | |
Material | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,94430 € |

