
LFMB-D-MINI-A-U | |
|---|---|
DigiKey Part Number | 2171-LFMB-D-MINI-A-U-ND |
Manufacturer | |
Manufacturer Product Number | LFMB-D-MINI-A-U |
Description | BASIC VALVE |
Customer Reference | |
Detailed Description | Filter |
Category | Operating Pressure 22 ~ 176 PSI (1.5 ~ 12 bar) |
Manufacturer Festo Corporation | Filtration Level 1µm |
Series | Fluid Type Compressed Air |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Drain Type Automatic |
Type Filter |

