
MLO-POT-300-LWG | |
|---|---|
DigiKey Part Number | 2171-MLO-POT-300-LWG-ND |
Manufacturer | |
Manufacturer Product Number | MLO-POT-300-LWG |
Description | DISPLACEMENT ENCODER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 300.00mm (0 ~ 11.81") | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Potentiometer | |
Linearity | ±0.06% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 42V | |
Mounting Type | - | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,68000 € | 1 222,68 € |
| Unit Price without VAT: | 1 222,68000 € |
|---|---|
| Unit Price with VAT: | 1 479,44280 € |

