
MOFH-3-3/4 | |
|---|---|
DigiKey Part Number | 2171-MOFH-3-3/4-ND |
Manufacturer | |
Manufacturer Product Number | MOFH-3-3/4 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Open Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G3/4" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Open | Operating Temperature -5°C ~ 40°C |
Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,53000 € | 657,53 € |
| Unit Price without VAT: | 657,53000 € |
|---|---|
| Unit Price with VAT: | 795,61130 € |

