
MS6-LFM-1/2-AUV-HF-DA | |
|---|---|
DigiKey Part Number | 2171-MS6-LFM-1/2-AUV-HF-DA-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFM-1/2-AUV-HF-DA |
Description | MICRO FILTER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Filter G1/2 |
Datasheet | Datasheet |
Category | Flow Rate 660GPM (2500LPM) |
Manufacturer Festo Corporation | Connection Method G1/2 |
Series | Filtration Level 0.01µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter | Drain Type Automatic |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Condensation Capacity 1.29oz (38ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,30000 € | 365,30 € |
| Unit Price without VAT: | 365,30000 € |
|---|---|
| Unit Price with VAT: | 442,01300 € |

