
MS6-SV-1/2-D-10V24-2OE-SO-AG | |
|---|---|
DigiKey Part Number | 2171-MS6-SV-1/2-D-10V24-2OE-SO-AG-ND |
Manufacturer | |
Manufacturer Product Number | MS6-SV-1/2-D-10V24-2OE-SO-AG |
Description | SOFT START/QUICK EXHAUST VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 51 ~ 145 PSI (3.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | CE, KC, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,31000 € | 599,31 € |
| Unit Price without VAT: | 599,31000 € |
|---|---|
| Unit Price with VAT: | 725,16510 € |

