Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEBV-Z4WA2L-P-E-10-N-LE2-S1

DigiKey Part Number
2171-NEBV-Z4WA2L-P-E-10-N-LE2-S1-ND
Manufacturer
Manufacturer Product Number
NEBV-Z4WA2L-P-E-10-N-LE2-S1
Description
CONNECTING CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
10m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,54000 €39,54 €
Manufacturers Standard Package
Unit Price without VAT:39,54000 €
Unit Price with VAT:47,84340 €