
PUN-H-SF-4X0,85-BL | |
|---|---|
DigiKey Part Number | 2171-PUN-H-SF-4X0,85-BL-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-SF-4X0,85-BL |
Description | PLASTIC TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.157" (4.00mm) | |
Inner Diameter | 0.091" (2.30mm) | |
Color | Blue | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | - | |
Features | - | |
Operating Pressure | -14 ~ 188.5 PSI (-1 ~ 13 bar) | |
Operating Temperature | -35°C ~ 80°C | |
Fluid Type | Compressed Air, Water | |
Bend Radius (Flow) | 0.472" (12.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.276" (7.00mm) | |
Wall Thickness | 0.033" (0.85mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |

