
QB-3/8H-1/4-U | |
|---|---|
DigiKey Part Number | 2171-QB-3/8H-1/4-U-ND |
Manufacturer | |
Manufacturer Product Number | QB-3/8H-1/4-U |
Description | PUSH-IN CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Sleeve Straight Fitting 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Sleeve | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | - | |
Operating Pressure | 13.8 ~ 145 PSI (0.95 ~ 10 bar) | |
Operating Temperature | 0°C ~ 60°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |


