
SDAT-MHS-M100-1L-SA-E-0.3-M8 | |
|---|---|
DigiKey Part Number | 2171-SDAT-MHS-M100-1L-SA-E-0.3-M8-ND |
Manufacturer | |
Manufacturer Product Number | SDAT-MHS-M100-1L-SA-E-0.3-M8 |
Description | SENSOR HALL PNP NC/NO WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog Current, PNP-NC, PNP-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog Current, PNP-NC, PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 15V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,05000 € | 421,05 € |
| Unit Price without VAT: | 421,05000 € |
|---|---|
| Unit Price with VAT: | 509,47050 € |

