
SDAT-MHS-M50-1L-SV-E-0.3-M8 | |
|---|---|
DigiKey Part Number | 2171-SDAT-MHS-M50-1L-SV-E-0.3-M8-ND |
Manufacturer | |
Manufacturer Product Number | SDAT-MHS-M50-1L-SV-E-0.3-M8 |
Description | POSITION TRANSMITTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Festo Corporation | Actuator Type T-Slot |
Series | Linearity ±0.25% |
Packaging Bulk | Resistance 20 kOhms |
Part Status Active | Voltage - Supply 15V ~ 30V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Hall Effect | Termination Style Cable with Connector |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Operating Temperature -25°C ~ 70°C |
Output PNP-NO/NC | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,37000 € | 314,37 € |
| Unit Price without VAT: | 314,37000 € |
|---|---|
| Unit Price with VAT: | 380,38770 € |

