
SDBT-MS-20NL-ZN-E-10-LE-EX6 | |
|---|---|
DigiKey Part Number | 2171-SDBT-MS-20NL-ZN-E-10-LE-EX6-ND |
Manufacturer | |
Manufacturer Product Number | SDBT-MS-20NL-ZN-E-10-LE-EX6 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 7.5V ~ 18V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ingress Protection IP65, IP68 |
Sensor Type Inductive | Indicator LED |
Output Type Namur, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,16000 € | 81,16 € |
| Unit Price without VAT: | 81,16000 € |
|---|---|
| Unit Price with VAT: | 98,20360 € |

